Checking distributor stock and pricing after the page loads.
Diodes AL1665S-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 21.8 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.15 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.