The AL1677-10BS-13 is an industrial-grade LED display driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The IC is packaged in a SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications and is compliant with industrial temperature grade standards.
Diodes AL1677-10BS-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL1677-10BS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.