The AL1692-10ES7-13 is an industrial-grade LED display driver from Diodes. It features a 7-pin R-PDSO-G7 package and operates within a temperature range of -40 to 105°C. This device is designed for use in high-temperature environments and is suitable for a variety of applications. The AL1692-10ES7-13 is a single-function device with a JEDEC package code of R-PDSO-G7, indicating a thin, small-outline package with a 7-pin gull-wing lead configuration.
Sign in to ask questions about the Diodes AL1692-10ES7-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL1692-10ES7-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL1692-10ES7-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.