The AL1692-30BS7-13 is an industrial-grade LED display driver with a single function and 7 terminals. It features a JEDEC package code of R-PDSO-G7 and a temperature grade of industrial, with an operating temperature range of -40 to 105°C. The device is designed for use in LED display applications and is packaged in a SOP format.
Sign in to ask questions about the Diodes AL1692-30BS7-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL1692-30BS7-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL1692-30BS7-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.