The AL3065S16-13 is an industrial-grade LED display driver IC from Diodes, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position, packaged in a SOP-16 format with dimensions of 3.9mm in width and 9.9mm in length. The IC operates within a supply voltage range of 4.5 to 33 volts and has a maximum frequency of 0.025MHz. It is designed for use in industrial applications and is compliant with industrial temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL3065S16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL3065S16-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 33 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL3065S16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.