
Surface mount switched capacitor converter, operating at a 1.2 MHz switching frequency, features a charge pump topology with up to 9 outputs. Delivering 11V output voltage, it supports a 2.7V to 5.5V input voltage range and provides 20mA total output current, with 30mA per channel. Achieving up to 93% efficiency, this QFN-packaged component offers PWM dimming and operates across a -40°C to 85°C temperature range. Its compact 3mm x 3mm x 0.58mm dimensions and gold contact plating make it suitable for demanding applications.
Sign in to ask questions about the Diodes AL3158FSG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL3158FSG-7 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Dimming | PWM |
| Efficiency | 93% |
| Frequency | 1.2MHz |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Frequency | 1.2 MHz |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.004339oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL3158FSG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.