
Surface mount LED driver IC featuring PWM dimming and adjustable output voltage up to 30V. Operates with input voltages from 4.5V to 30V, delivering up to 150mA output current. This 6-pin SOT-26 package component offers two channels with 120mA output current per channel. Maximum power dissipation is 1W, with a maximum supply current of 120mA. Designed for a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Diodes AL5802-7 technical specifications.
| Package/Case | SOT-26 |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 120mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Current per Channel | 120mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 400Hz |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL5802-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
