The AL5809-40S1-7 is an automotive-grade LED display driver from Diodes, featuring a 2-pin SOD-123 package and operating within a -40°C to 125°C temperature range. It supports supply voltages between 2.5V and 60V, making it suitable for various automotive applications. This device is designed to drive LED displays and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL5809-40S1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL5809-40S1-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G2 |
| Width | 1.55 |
| Length | 2.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 60 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL5809-40S1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.