
The AL5811FF-7 is a single-channel driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum input voltage of 60V and a minimum input voltage of 3.5V. The device is compliant with RoHS and Reach SVHC regulations. It is available in a UDFN-6 package quantity of 3000, packaged in tape and reel. The AL5811FF-7 is suitable for surface mount applications.
Sign in to ask questions about the Diodes AL5811FF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL5811FF-7 technical specifications.
| Contact Plating | Gold |
| Current Rating | 75mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Output Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL5811FF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
