
Surface mount LED driver IC featuring PWM dimming and a single output capable of 150mA. Operates from 3.5V to 60V supply voltage, with a maximum output voltage of 60V. Offers a maximum power dissipation of 366mW and a maximum supply current of 500uA. Designed for operation between -40°C and 125°C, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes AL5812FF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL5812FF-7 technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 366mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.47kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL5812FF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
