
Surface mount LED driver IC featuring 8 segments and a single output, capable of delivering up to 1A of output current. Operates with input voltages from 6V to 36V and a maximum supply voltage of 30V, supporting both analog and PWM dimming up to 1MHz. Packaged in a compact SOT-25 (PDSO5) case with tin matte contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Diodes AL8805W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8805W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Switching Frequency-Max | 1MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8805W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
