Diodes AL8806EV6 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 1.1A |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8806EV6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.