
High-performance LED driver IC featuring 8 segments and 1.5A output current per channel. Operates from a 6V to 30V supply voltage with a maximum supply current of 5mA. Supports both analog and PWM dimming with a switching frequency up to 1MHz. Housed in a compact 8-pin MSOP package, this surface-mount component offers a wide operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Diodes AL8806MP8-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8806MP8-13 technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current per Channel | 1.5A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 1MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8806MP8-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
