
The AL8807AMP-13 is an analog dimming driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 700kHz and has a maximum supply current of 1A. The driver is packaged in an MSOP-8 package and is RoHS compliant. It is also Reach SVHC compliant and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Diodes AL8807AMP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8807AMP-13 technical specifications.
| Package/Case | MSOP |
| Dimming | Analog |
| Frequency | 700kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1A |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 1 MHz |
| Output Current per Channel | 1.3A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8807AMP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
