
High-performance LED driver IC for 8-segment applications, featuring adjustable output current up to 1.3A with analog and PWM dimming capabilities. Operates from a 6V to 36V input voltage range, delivering a stable output voltage up to 36V. Integrated 1MHz switching frequency optimizes efficiency, while the 5mA supply current ensures low power consumption. Packaged in an 8-pin MSOP for surface mount assembly, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Diodes AL8807MP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8807MP-13 technical specifications.
| Package/Case | MSOP |
| Current Rating | 1.3A |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Max Supply Current | 5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 1.3A |
| Output Current per Channel | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8807MP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
