
The AL8807W5-7 is a SOT-25 surface mount driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a switching frequency of up to 1MHz and has a maximum supply current of 5mA. The device is compliant with RoHS and Reach SVHC regulations. It is available in a package quantity of 3000 units, packaged in tape and reel. The driver has a single output with a maximum current of 1A and a voltage of 24V. It also features analog and PWM dimming capabilities.
Sign in to ask questions about the Diodes AL8807W5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8807W5-7 technical specifications.
| Package/Case | SOT-25 |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current per Channel | 1A |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8807W5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
