The AL8822SP-13 is an industrial-grade LED display driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in an 8-pin R-PDSO-G8 package. The device operates within a supply voltage range of 5 to 36 volts and is designed for use in industrial applications.
Sign in to ask questions about the Diodes AL8822SP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8822SP-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 36 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL8822SP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.