LED display driver IC designed for efficient control of LED arrays. Features a high-side current source for precise LED illumination. Offers a wide input voltage range and adjustable output current for flexible application design. Integrated protection features ensure reliable operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL8861MP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8861MP-13 technical specifications.
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL8861MP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.