Industrial-grade LED display driver IC featuring a 4.5V to 40V supply voltage range. This 5-terminal device offers a single function and operates from -40°C to 85°C. The R-PDSO-F5 package measures 2.5mm in width and 4.5mm in length, with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL8861Y-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL8861Y-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL8861Y-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.