The AL9901S16-13 is an industrial-grade LED display driver IC from Diodes, featuring a supply voltage range of 15 to 500V. This device is packaged in a SOP-16 format, measuring 3.9mm in width and 9.9mm in length. It operates within a temperature range of -40 to 85°C, making it suitable for industrial applications. The AL9901S16-13 is a single-function device, designed to drive LED displays with a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL9901S16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL9901S16-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 500 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL9901S16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.