Diodes AL9910-5S-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 500V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 190mA |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 630W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 500mA |
| Switching Frequency-Max | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL9910-5S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
