
Surface mount LED driver IC featuring analog and PWM dimming capabilities. Operates with a supply voltage of 7.5V, drawing a maximum supply current of 1mA. Delivers 190mA output current per channel with a switching frequency up to 100kHz. Encased in a 2.2W PDSO8 package with tin, matte contact plating, suitable for tape and reel packaging.
Diodes AL9910-5SP-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 300kHz |
| Height | 1.37mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 190mA |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Switching Frequency-Max | 100kHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL9910-5SP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
