The AM4406MTR-G1 is an industrial-grade motor driver IC from Diodes, featuring a single function and 8 terminals. It operates within a temperature range of -40°C to 95°C and can be supplied with a voltage between 4V and 28V. The IC is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Diodes AM4406MTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AM4406MTR-G1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AM4406MTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.