The AM4961GHTR-G1 is a 14-pin power management IC from Diodes, operating within a temperature range of -30 to 90 degrees Celsius. It features a supply voltage range of 3.5 to 16 volts and is packaged in a GREEN HTSSOP-14 package. The IC measures 4.4mm in width and 6.45mm in length, with a pin count of 14. It is designed for use in motor driver applications.
Diodes AM4961GHTR-G1 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 6.45 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AM4961GHTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.