The AM4962GSTR-G1 is a 16-pin SSOP-16 power management IC from Diodes, operating within a temperature range of -30 to 90°C. It has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 16V and 3.5V, respectively. This IC has 16 terminals and is designed for use in power management applications.
Diodes AM4962GSTR-G1 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AM4962GSTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.