The AN431AN-ATRE1 is an automotive-grade voltage reference with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single output and a JEDEC package code of R-PDSO-G3. The device measures 1.3mm in width and 2.9mm in length, and is packaged in a SOT-23-3 package type. The voltage reference operates at a maximum supply voltage of 36V and is suitable for use in automotive applications.
Sign in to ask questions about the Diodes AN431AN-ATRE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AN431AN-ATRE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AN431AN-ATRE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.