
5A fixed positive linear voltage regulator with a 1.5V output voltage. Features a 1.3V dropout voltage and a maximum input voltage of 12V. This surface mount IC is housed in a TO-252-3 package and operates within a temperature range of 0°C to 125°C. It offers a minimum current limit of 5.1A and is RoHS compliant.
Diodes AP1084D15L-U technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084D15L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
