The AP1084D25L is a 3-terminal linear voltage regulator with a fixed output voltage of 2.5V. It can supply up to 5A of current and operates over a temperature range of 0°C to 150°C. The device has a maximum input voltage of 12V and a minimum input voltage of 4V. It also features a low dropout voltage of 1.3V and a maximum dropout voltage of 1.4V. The AP1084D25L is packaged in a 4-pin R-PSSO-G3 package.
Diodes AP1084D25L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 5.57 |
| Length | 6.58 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.