
Fixed positive LDO regulator offering a stable 3.3V output voltage with a low 1.3V dropout voltage. This bipolar device supports a maximum input voltage of 12V and delivers up to 5A of output current. Designed for surface mounting, it features a TO-252-3 package with tin, matte contact plating and operates within a temperature range of 0°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes AP1084D33G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084D33G-13 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084D33G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
