
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage and a 1.3V dropout voltage. Features a maximum output current of 5A and a minimum input voltage of -300mV, with a maximum input voltage of 12V. This component is housed in a TO-252-3 surface mount package, offering a 5mA operating supply current and 10mA quiescent current. Operating temperature range spans from 0°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Diodes AP1084D33L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084D33L-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084D33L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
