
Positive fixed output linear voltage regulator IC, delivering 1.5V at 5A. Features a 1.3V dropout voltage and a maximum input voltage of 12V, with a minimum input of 4.7V. Encased in a TO-263-3 surface mount package, operating from 0°C to 125°C. Includes a 5.1A current limit and is RoHS compliant.
Sign in to ask questions about the Diodes AP1084K15L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084K15L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K15L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
