
The AP1084K25G-13 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 5A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and available in quantities of 800 per reel. It operates over a temperature range of 0°C to 125°C.
Sign in to ask questions about the Diodes AP1084K25G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084K25G-13 technical specifications.
| Package/Case | TO-263-3 |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K25G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.