
5A fixed 2.5V positive linear voltage regulator IC with a TO-263-3 surface mount package. Features a 1.3V dropout voltage and a maximum input voltage of 12V. Operates within a temperature range of 0°C to 125°C, with a minimum current limit of 5.1A. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes AP1084K25L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
