
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 1.3V dropout voltage and a maximum output current of 5A. Operates with an input voltage range of 4.7V to 12V. Packaged in a TO-263-3 surface mount case, measuring 9.97mm in length, 9.15mm in width, and 4.45mm in height. RoHS compliant with a maximum operating temperature of 125°C.
Diodes AP1084K33G-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Length | 9.97mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K33G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.