
The AP1084T25L-U is a 2.5V linear voltage regulator with a maximum output current of 5A. It is packaged in a TO-220-3 package and is RoHS compliant. The device operates over a temperature range of 0°C to 125°C and is suitable for use in through-hole mounting applications. The AP1084T25L-U has a dropout voltage of 1.3V and can handle a maximum input voltage of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1084T25L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084T25L-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP1084T |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084T25L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.