
Adjustable positive linear voltage regulator IC with a 5A maximum output current. Features a 1.3V dropout voltage and a 1.275V reference voltage. Operates with input voltages from 4.7V to 12V, providing an adjustable output voltage range of 1.25V to 10.6V. Housed in a TO-220-3 through-hole package, this RoHS compliant component offers a 5.1A minimum current limit and a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes AP1084TL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1084TL-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.6V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084TL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.