
Fixed positive linear voltage regulator (LDO) offering a stable 1.8V output with a 1.4V dropout voltage. Designed for surface mounting in a TO-252-3 package, this bipolar IC supports a maximum output current of 1.5A and a minimum current limit of 1.6A. It operates with an input voltage range of 4.7V to 12V, features a 15W power dissipation capability, and boasts a PSRR of 60dB. The component is RoHS compliant and operates within a temperature range of 0°C to 150°C.
Sign in to ask questions about the Diodes AP1086D18G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086D18G-13 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086D18G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.