The AP1086D33L is a 3-terminal linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 150°C and has a dropout voltage of 1.3V. The regulator is packaged in a R-PSSO-G3 package and is suitable for use in a variety of applications including consumer electronics and industrial control systems. The AP1086D33L is a Diodes product and meets the requirements of the IEC 60730 safety standard.
Diodes AP1086D33L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 5.57 |
| Length | 6.58 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.