
Adjustable positive linear voltage regulator (LDO) with a 1.25V minimum and 5V maximum output voltage. Features a 1.3V dropout voltage and a 1.5A maximum output current. Operates with input voltages from 4.7V to 12V and a minimum current limit of 1.6A. Packaged in a TO-252-3 surface-mount case, this RoHS compliant component offers a maximum power dissipation of 15W and a maximum operating temperature of 150°C.
Sign in to ask questions about the Diodes AP1086DL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086DL-13 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086DL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
