
Fixed positive linear voltage regulator, offering a stable 1.8V output with a 1.3V dropout voltage. This surface-mount component supports a maximum input voltage of 12V and delivers up to 1.5A output current. Housed in a TO-263-3 package, it operates within a temperature range of 0°C to 150°C and features a maximum power dissipation of 15W. The regulator is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes AP1086K18L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086K18L-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K18L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
