Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 1.4V dropout voltage. Features a maximum output current of 1.5A and a maximum input voltage of 12V. Packaged in a TO-263-3 surface mount case with tin, matte contact plating. Operates across a temperature range of 0°C to 125°C, offering 60dB PSRR and 15W maximum power dissipation.
Sign in to ask questions about the Diodes AP1086K25G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086K25G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086K25G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.