The AP1086K33L-U is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 1.3V. The regulator is packaged in a TO-263-3 surface mount package and is RoHS compliant. It has a maximum power dissipation of 15W and a quiescent current of 10mA. The AP1086K33L-U is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Diodes AP1086K33L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
