
Adjustable positive linear voltage regulator (LDO) IC, featuring a 1.25V minimum to 5V maximum output voltage range and 1.5A maximum output current. This surface mount component offers a 1.4V dropout voltage and operates with input voltages from 4.7V to 12V. Housed in a TO-263-3 package with tin matte contact plating, it supports a maximum power dissipation of 15W and a wide operating temperature range of 0°C to 150°C. The regulator provides a 60dB PSRR and a 1.275V reference voltage, packaged on tape and reel.
Sign in to ask questions about the Diodes AP1086KG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086KG-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086KG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
