
Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 1.25V minimum and 5V maximum output voltage, with a 1.3V dropout voltage. Operates from a 4.7V to 12V input voltage range and is housed in a TO-263-3 surface mount package. This RoHS compliant component offers a 1.6A current limit and a maximum power dissipation of 15W, suitable for a wide operating temperature range of 0°C to 125°C.
Sign in to ask questions about the Diodes AP1086KL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1086KL-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1086KL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.