
The AP1086T is a single-output adjustable linear voltage regulator with a maximum output current of 1.5A and a maximum operating temperature of 150°C. It is packaged in a TO-220 case and has a maximum power dissipation of 15W. The regulator has a reference voltage of 1.275V and is not RoHS compliant. It is suitable for use in applications requiring a stable 5V output voltage.
Diodes AP1086T technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1086T to view detailed technical specifications.
No datasheet is available for this part.