The AP1115AV28A is a 3-terminal linear voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.6A. It operates over a temperature range of 0°C to 150°C and has a maximum input voltage of 18V. The regulator has a fixed output voltage and a dropout voltage of 1.1V at 0.6A. It is packaged in a TO-92 SIP3 package.
Checking distributor stock and pricing after the page loads.
Diodes AP1115AV28A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.0056 |
| Load Regulation-Max | 0.028 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |