
Fixed positive linear voltage regulator IC, offering a stable 1.5V output with a 1.1V dropout voltage and 600mA maximum output current. Features a 1.5mm height, 4.5mm length, and 2.48mm width in a SOT-89-3 surface mount package with tin matte plating. Operates from -300mV to 18V input, with a maximum power dissipation of 5W and a PSRR of 60dB. Suitable for applications requiring a reliable 1.5V positive output, with a 10mA quiescent current and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1115AY15G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AY15G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
