
2.8V fixed output, positive polarity linear voltage regulator IC with 600mA maximum output current. Features a 1.1V dropout voltage and a maximum input voltage of 18V. Housed in a SOT-89-3 surface mount package, this RoHS compliant component operates from 0°C to 125°C.
Sign in to ask questions about the Diodes AP1115AY28L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1115AY28L-13 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AY28L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
