
Positive 3V fixed output linear voltage regulator with 600mA maximum output current. Features a 1.1V dropout voltage and a maximum input voltage of 18V. This surface mount component is housed in a 4-Pin SOT-89 package with tin, matte contact plating. Operates within a temperature range of 0°C to 125°C and offers a 60dB power supply rejection ratio. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes AP1115AY30G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1115AY30G-13 technical specifications.
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1115AY30G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
