
Fixed positive LDO regulator, 1.8V output voltage, with a 1.3V dropout voltage and 1A maximum output current. Features a TO-252-3 surface mount package with tin, matte contact plating. Operates from a minimum input voltage of 6.4V up to a maximum of 18V, with a maximum power dissipation of 15W. Suitable for a wide operating temperature range from 0°C to 125°C.
Sign in to ask questions about the Diodes AP1117D18G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117D18G-13 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Length | 6.58mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117D18G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
